HELIOS PREISSER 0321303 Marking Gauge Rust-Proof Steel 1pc

MPN
0321303
EAN-13
4029713002183
Order Code
04-1268
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Helios Preisser 0321303 marking gauge is a rust-proof steel tool. It is designed for precise marking on various materials. Common applications include woodworking and metalworking tasks.
Type Marking gauge
Length 300mm
Material Stainless steel
Weight 475g

Reviews

Be the first to submit a review

Trustpilot