Hazet 916HPLG HiPer Ratchet 4° Angle Extendable 414-614mm Made in Germany

MPN
916HPLG
Brand
Hazet
EAN-13
4000896233076
Order Code
03-9936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £127.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hazet 916HPLG forward/reverse ratchet measures 614 mm and offers a reliable mechanism for quick direction changes. With its robust design, it is ideal for both professional and DIY mechanical applications. This ratchet is a popular choice for working in tight spaces where versatility and precision are required.
Type Forward/reverse ratchet
Length 614mm
Dim (L x W x H) 614 mm x 3.5 cm x 3.5 cm
Height 3.5cm
Material properties chrome plated
Number of Teeth 90
Weight 1.4kg
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot