Hazet 9040N-10 Air Hose Recoiler 20Bar Automatic Reel for Workshop Safety

MPN
9040N-10
Brand
Hazet
EAN-13
4000896206445
Order Code
03-9921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £149.95
10+ £146.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Hazet 9040N-10 air hose recoiler is a reliable compressor accessory designed to handle pressures up to 20 bar. This product ensures efficient storage and organisation of air hoses, making it ideal for both professional and home workshop environments. Typical applications include providing a convenient and safe way to manage air hoses in various pneumatic tool setups.
Type Air Hose Recoiler
Diameter 10mm
Colour Yellow
Max. operating pressure 20bar
Weight 6.5kg
Width 36cm

Reviews

Be the first to submit a review

Trustpilot