Hazet 828-2 Workshop Allen Wrench 2mm 100mm Blade Length

Image Representative of Range

Hazet 828-2 Workshop Allen Wrench 2mm 100mm Blade Length

MPN
828-2
Brand
Hazet
EAN-13
4000896034123
Order Code
11-9872
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hazet manufactures the 828-2 Allen wrench with a 2 mm spanner size and a 100 mm blade length. This hex socket screwdriver is ideal for precision tasks requiring metric measurements. Common applications include assembling furniture, tightening fasteners, and mechanical repairs.
Type Allen wrench
Blade Length 100mm
Blade Ø 2mm
Blade Type Hexagonal
Downforce Allen
Handle Length 18mm
Length 118mm
Material Chromium-vanadium steel
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot