Hazet 606-13 Ratcheting Crowfoot Wrench 13mm 72 Teeth Reversible Ratchet

Image Representative of Range

Hazet 606-13 Ratcheting Crowfoot Wrench 13mm 72 Teeth Reversible Ratchet

MPN
606-13
Brand
Hazet
EAN-13
4000896100996
Order Code
11-9847
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.36 £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Hazet 606-13 ratcheting crowfoot wrench is a 13 mm metric hand tool designed for precision in tight spaces. This handheld tool combines the benefits of a spanner and box wrench for efficient work. It's ideal for automotive and machinery applications where conventional wrenches may not fit.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 193.2mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot