Hazet 606-10 Ratcheting Crowfoot Wrench 10mm 72 Teeth Chrome-Plated

Image Representative of Range

Hazet 606-10 Ratcheting Crowfoot Wrench 10mm 72 Teeth Chrome-Plated

MPN
606-10
Brand
Hazet
EAN-13
4000896100965
Order Code
11-9846
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hazet 606-10 ratcheting crowfoot wrench features a 10 mm spanner size, designed for use in tight spaces where traditional wrenches can't reach. This handheld tool is renowned for its durability and precision, often utilised in automotive and machinery maintenance. As a versatile addition to any toolbox, the ratcheting mechanism enhances efficiency by allowing continuous motion without repositioning.
Type Ratcheting crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 154.5mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot