Hazet 603-5.5 Crowfoot Wrench 5.5mm 10° Cranked Chrome-Plated Made in Germany

Image Representative of Range

Hazet 603-5.5 Crowfoot Wrench 5.5mm 10° Cranked Chrome-Plated Made in Germany

MPN
603-5.5
Brand
Hazet
EAN-13
4000896023929
Order Code
11-9844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hazet manufactures the 603-5.5 crowfoot wrench with a spanner size of 5.5 mm. This handheld tool is ideal for tight spaces where traditional box wrenches or shifters might not fit. It is commonly used in precise assembly and maintenance tasks, offering excellent access to restricted areas.
Type Crowfoot wrench
Imperial or Metric Metric
Size 5.5mm
Length 90mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot