Hazet 603-10 Crowfoot Wrench 10mm 10° Cranked Chrome-Plated German Quality

Image Representative of Range

Hazet 603-10 Crowfoot Wrench 10mm 10° Cranked Chrome-Plated German Quality

MPN
603-10
Brand
Hazet
EAN-13
4000896023691
Order Code
11-9843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.22 £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 603-10 crowfoot wrench is a handheld tool with a spanner size of 10 mm, ideal for accessing hard-to-reach nuts and bolts. Manufactured by Hazet, this crowfoot wrench is part of a range of precise and durable box wrenches. It’s typically used in automotive and mechanical applications where conventional spanners can't reach.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 137mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot