Hazet 600N-8 Crowfoot Wrench 8mm Slim Heads Chrome-Plated Sturdy Design

Image Representative of Range

Hazet 600N-8 Crowfoot Wrench 8mm Slim Heads Chrome-Plated Sturdy Design

MPN
600N-8
Brand
Hazet
EAN-13
4000896023318
Order Code
11-9842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hazet 600N-8 is a crowfoot wrench with a spanner size of 8 mm. Manufactured by Hazet, this handheld tool is ideal for reaching tight or awkward spaces where a regular wrench cannot fit. It is typically used in automotive and mechanical applications for loosening or tightening fasteners.
Type Crowfoot wrench
Imperial or Metric Metric
Size 8mm
Length 130mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot