Hazet 600N-19 Crowfoot Wrench 19mm Slim Chrome-Vanadium Angled Head

Image Representative of Range

Hazet 600N-19 Crowfoot Wrench 19mm Slim Chrome-Vanadium Angled Head

MPN
600N-19
Brand
Hazet
EAN-13
4000896023127
Order Code
11-9838
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.01 £19.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 600N-19 crowfoot wrench is a versatile hand tool designed for use in tight spaces where a standard wrench cannot reach. Featuring a 19 mm spanner size, this tool is ideal for automotive and plumbing applications. As a fork wrench, it provides precision and ease of use in challenging environments.
Type Crowfoot wrench
Imperial or Metric Metric
Size 19mm
Length 268.5mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot