Hazet 600N-13 Crowfoot Wrench 13mm Slim Heads Chrome Vanadium Polished

Image Representative of Range

Hazet 600N-13 Crowfoot Wrench 13mm Slim Heads Chrome Vanadium Polished

MPN
600N-13
Brand
Hazet
EAN-13
4000896023059
Order Code
11-9836
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.86 £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Hazet 600N-13 crowfoot wrench is a 13 mm spanner designed for use in tight spaces where a standard wrench cannot easily access. Made by Hazet, this hand tool is essential for mechanics and DIY enthusiasts alike. It is typically used for working on vehicle engines and other machinery where traditional wrenches cannot reach.
Type Crowfoot wrench
Imperial or Metric Metric
Size 13mm
Length 193mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated, polished heads

Reviews

Be the first to submit a review

Trustpilot