Hazet 600N-10 Combination Wrench Spanner 10mm

MPN
600N-10
Brand
Hazet
EAN-13
4000896023028
Order Code
51-6117
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Hazet 600N-10 Combination Wrench Spanner 10mm is a quality chrome-vanadium spanner with well designed slim, polished heads. Featuring a shank with stable double-T-profile, making it ideal for powerful use.
  • Traction profile
  • Box end 15° offset
  • DIN 3113, form A, ISO 3318, ISO 7738
  • Length: 154.5mm
  • Type Crowfoot wrench
    Imperial or Metric Metric
    Size 10mm

    Reviews

    Be the first to submit a review

    Trustpilot