Hazet 600LG-12 Crowfoot Wrench 12mm Extra Length Chrome-Plated Germany

Image Representative of Range

Hazet 600LG-12 Crowfoot Wrench 12mm Extra Length Chrome-Plated Germany

MPN
600LG-12
Brand
Hazet
EAN-13
4000896199501
Order Code
11-9835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hazet 600LG-12 is a 12 mm crowfoot wrench designed for accessing hard-to-reach areas. This handheld tool is ideal for use with torque wrenches in automotive and mechanical applications. Its design ensures precision and durability in tight spaces.
Type Crowfoot wrench
Imperial or Metric Metric
Size 12mm
Length 230mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot