Hazet 600LG-10 Crowfoot Wrench 10mm Chrome-Plated 25% Longer German Made

Image Representative of Range

Hazet 600LG-10 Crowfoot Wrench 10mm Chrome-Plated 25% Longer German Made

MPN
600LG-10
Brand
Hazet
EAN-13
4000896197644
Order Code
11-9834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.26 £13.83
10+ £13.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Hazet 600LG-10 crowfoot wrench features a 10 mm spanner size, ideal for use in tight spaces where standard wrenches cannot reach. As a high-quality handheld tool, it is particularly suitable for automotive and machinery maintenance. The distinct design of this crowfoot wrench facilitates efficient access to bolts and nuts in confined locations.
Type Crowfoot wrench
Imperial or Metric Metric
Size 10mm
Length 210mm
Material Chromium-vanadium steel
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot