Hazet 4812-11/5FS Endoscope 4.9mm Probe 1m HD Camera for Damage Assessment

MPN
4812-11/5FS
Brand
Hazet
EAN-13
4000896249572
Order Code
03-9856
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £836.93 £711.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 4812-11/5FS is an endoscope camera with a probe diameter of 4.9 mm and a length of 1 m. This gooseneck inspection camera is ideal for viewing in confined spaces and conducting thorough pipe inspections. It is commonly used in maintenance, automotive, and plumbing applications.
Type Endoscope
Camera resolution 1280 x 720 Pixel
Dim (L x W) 276 mm x 123 mm
IP Rating IP54
Probe Diameter 4.9mm
Probe Length 276mm
Resolution 1280 x 720pixel
Weight 370g
Width 123mm

Reviews

Be the first to submit a review

Trustpilot