Hazet 450N-24X27 Double-Ended Spanner 24-27mm Slim Heads Chrome-Plated

Image Representative of Range

Hazet 450N-24X27 Double-Ended Spanner 24-27mm Slim Heads Chrome-Plated

MPN
450N-24X27
Brand
Hazet
EAN-13
4000896020577
Order Code
11-9811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hazet manufactures the 450N-24X27, a double-ended open ring spanner with a metric spanner size of 24 - 27 mm. This versatile tool, also known as a fork-spanner or double open-end wrench, is ideal for loosening or tightening nuts and bolts. It's a reliable choice for use in automotive and mechanical repair jobs.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 24 x 27 mm
Length 269mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, chrome-plated
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot