Hazet 279-8 Shifter 23mm Phosphated Mirror Polished ISO 6787

Image Representative of Range

Hazet 279-8 Shifter 23mm Phosphated Mirror Polished ISO 6787

MPN
279-8
Brand
Hazet
EAN-13
4000896018109
Order Code
11-9806
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hazet 279-8 shifter is an adjustable wrench with a 23 mm spanner size. Manufactured by Hazet, this tool features durable construction and precise adjustability. It is typically used for gripping and turning various fastener sizes in automotive and mechanical applications.
Type Shifter
Imperial or Metric Metric
Size 23mm
Length 205mm
DIN Standard DIN ISO 6787
Material Chromium-vanadium steel
Weight 248g

Reviews

Be the first to submit a review

Trustpilot