Hazet 279-6 Shifter 18mm Phosphated Mirror Polished ISO 6787

Image Representative of Range

Hazet 279-6 Shifter 18mm Phosphated Mirror Polished ISO 6787

MPN
279-6
Brand
Hazet
EAN-13
4000896018093
Order Code
11-9805
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hazet 279-6 shifter, also referred to as an adjustable wrench or crowfoot wrench, features an 18 mm spanner size. Known for its precision and durability, this tool is ideal for adjusting nuts and bolts in automotive and mechanical applications. Manufactured by Hazet, it is a reliable choice for professional and DIY projects requiring precise fitting.
Type Shifter
Imperial or Metric Metric
Size 18mm
Length 158mm
DIN Standard DIN ISO 6787
Material Chromium-vanadium steel
Weight 128g

Reviews

Be the first to submit a review

Trustpilot