Hazet 2250-1 Adaptor 1/4" Square To 1/4" Hex

MPN
2250-1
Brand
Hazet
EAN-13
4000896015443
Order Code
51-6110
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Hazet 2250-1 adaptor 1/4in Square To 1/4in Hex is a high quality chrome-vanadium adaptor to be used for manual operation. Designed with an inside square and inside hexagon insert, plus clamping ball for bits, it can be used for inside hexagon screws 6.3mm (1/4in) - inside square 6.3mm (1/4in).
  • Length: 23.5mm
  • Drive: inside square 6.3 mm (1/4in)
  • Downforce: hexagon 6.3mm (1/4in)
  • Type Bit adapter
    Imperial or Metric Metric

    Reviews

    Be the first to submit a review

    Trustpilot