Hazet 2147 Feeler Gauge Set 0.05-1 mm 20 Sheets for Spark Plug Clearance

Image Representative of Range

Hazet 2147 Feeler Gauge Set 0.05-1 mm 20 Sheets for Spark Plug Clearance

MPN
2147
Brand
Hazet
EAN-13
4000896012824
Order Code
11-9768
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    94g 99g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Manufactured by Hazet, the 2147 caliper features a measurement range of 0.05 to 1 mm with 20 individual sheets. This precision tool is ideal for measuring small distances and thicknesses in engineering and mechanical settings. It is suited for applications requiring high accuracy and attention to detail.
Type Caliper
Number of Blades 20
Calibrated to Manufacturer's standards (no certificate)
Length 106mm
Reading range (max.) 1mm
Reading range (min.) 0.05mm
Weight 94g

Reviews

Be the first to submit a review

Trustpilot