Hawke HAW41020 LRF 400 Range Finder 6x25mm Range 6-400m

MPN
HAW41020
Brand
Hawke
EAN-13
5054492410200
Order Code
18-9996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £146.66 £124.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Hawke HAW41020 is a precision-engineered laser rangefinder designed for accurate distance measurement in a variety of environmental conditions. The Hawke LRF 400 Range Finder offers a magnification of 6 times with a 25 mm objective lens, enabling users to identify targets with clarity across distances ranging from 6 to 400 metres. This device is ideal for applications such as hunting, wildlife observation, and birdwatching, where precise distance assessment is crucial. Its compact size and advanced laser technology make it a reliable tool for both camping and other outdoor excursions, providing vital data for enhancing tactical strategies and ensuring successful outcomes in the field.
Type Range finder
Measurement Range 6 - 400m
Batteries CR2
Dimensions (L x W x H) 94 x 37 x 78 mm
FOV (1000 m) 114m
Height 78mm
Length 94mm
Lens Ø 25mm
Magnification 6
Product Type Range finder
Range 6 up to 400m
Range (max.) 400m
Range (min.) 6m
Weight 130g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot