Hawke HAW36505 Endurance ED Binoculars Marine Magnifiers

MPN
HAW36505
Brand
Hawke
EAN-13
5054492365050
Order Code
18-9993
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £424.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hawke HAW36505, Endurance ED Marine Binoculars, is an advanced optical device designed to enhance visibility in various outdoor settings. These binoculars feature Extra-low Dispersion (ED) glass, which optimises clarity and reduces chromatic aberration, making them ideal for detailed wildlife observation and bird watching. With robust waterproofing and nitrogen purging, they are engineered for marine and nature exploration, ensuring excellent performance in challenging weather conditions. The high-precision optics make them suitable for applications where accurate and detailed visual assessment is critical, such as environmental studies and remote location surveys. As a specialised magnification tool, the Hawke Endurance ED Marine Binoculars are highly valued among camping and outdoor enthusiasts for their reliability and optical precision.
Type Binoculars
Colour Blue
FOV (1000 m) 122m
Length 175mm
Near point 2.5m
Weight 885g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot