Harting 21 03 311 1402 M12 Plug Sensor/Actuator Connector 4 Pins |
11-9663
|
|
Despatched within 4 working days - 25 in stock
|
1+ £18.21
Price per unit Ex VAT
|
Plug, mount |
4 |
Plug |
806017 |
A |
M12 plug, built-in |
0.50mm² |
Gold plated |
M16 front panel fitting |
M12 |
Open end cable |
Cable, open end |
Sensor connector |
4A |
IP65, IP67 |
+85°C |
-40°C |
50V |
Screw-on |
M12 |
Harting 21 03 311 1501 M12 Built-in Connector Plug, 5 Pins, 1 pc |
11-9664
|
|
|
1+ £32.73
Price per unit Ex VAT
|
Plug, mount |
5 |
Plug |
806017 |
A |
M12 plug, built-in |
0.50mm² |
Gold plated |
M16 front panel fitting |
M12 |
Open end cable |
Cable, open end |
Sensor connector |
4A |
IP65, IP67 |
+85°C |
-40°C |
50V |
Screw-on |
M12 |
Harting 21033112400 M12 Sensor/Actuator Connector 4-Pin Built-in Socket |
11-9665
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.78
Price per unit Ex VAT
|
Socket, built-in |
4 |
Socket |
806017 |
A |
M16 plug, built-in |
0.50mm² |
Gold plated |
M12 front panel fitting |
M12 |
Open end cable |
Cable, open end |
Sensor connector |
4A |
IP65, IP67 |
+85°C |
-40°C |
50V |
Screw-on |
M12 |
Harting 21 03 311 2501 Sensor/Actuator Connector M12 Socket 5 Pins |
11-9666
|
|
Available to back orderBack order, lead time 10 days
|
1+ £31.18
Price per unit Ex VAT
|
Socket, built-in |
5 |
Socket |
806017 |
A |
M12 plug, built-in |
0.50mm² |
Gold plated |
M12 front panel fitting |
M12 |
Open end cable |
Cable, open end |
Sensor connector |
4A |
IP65, IP67 |
+85°C |
-40°C |
50V |
Screw-on |
M12 |
Harting 21 03 371 2403 M12 Sensor/Actuator Connector 4-Pin Socket |
11-9667
|
|
Despatched within 4 working days - 34 in stock
|
1+ £17.27
Price per unit Ex VAT
|
Socket, built-in |
4 |
Socket |
|
D |
M12 socket, built-in |
|
|
M12 front panel fitting |
M12 |
Open end cable |
Cable, open end |
Sensor connector |
4A |
IP65, IP67 |
+85°C |
-40°C |
50V |
Screw-on |
M12 |