Christmas Opening Hours and Delivery Dates here
Harting 21 03 311 1501 M12 Built-in Connector Plug, 5 Pins, 1 pc

Harting 21 03 311 1501 M12 Built-in Connector Plug, 5 Pins, 1 pc

Order Code:

11-9664

Brand: Harting MPN: 21 03 311 1501 EAN-13: 2050001838070

Discontinued


The Harting 21 03 311 1501 is a robust sensor/actuator built-in connector designed with an M12 plug featuring 5 pins. It is suitable for secure connections in automation and industrial settings. This connector is widely used in applications requiring reliable sensor and actuator integration.
Type Plug, mount
Number of Contacts 5
Current Rating 4A
Cable diameter (details) 806017
Coding A
Connection Open end cable
Connection side A M12 plug, built-in
Connection side B Cable, open end
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Thread type connection side M12

Trustpilot