Harting 21 03 371 2403 M12 Sensor/Actuator Connector 4-Pin Socket

MPN
21 03 371 2403
Brand
Harting
EAN-13
2050001838162
Order Code
11-9667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Harting 21 03 371 2403 is a sensor/actuator built-in connector featuring an M12 socket with four pins. Manufactured by Harting and part of the HARAX® M12-L series, it is designed for reliable signal and power transmission. This connector is typically used in industrial automation and machinery applications for robust and secure connections.
Type Socket, built-in
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Connection Open end cable
Connection Side A M12 socket, built-in
Connection Side B Cable, open end
Connector standard Sensor connector
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Sensor/actuator connectivity fittings M12 front panel fitting
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot