Harting 21 03 311 1402 M12 Plug Sensor/Actuator Connector 4 Pins

MPN
21 03 311 1402
Brand
Harting
EAN-13
2050001838063
Order Code
11-9663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Harting 21 03 311 1402 is a sensor/actuator built-in connector featuring an M12 plug with 4 RJ pins, supplied as a single piece. Designed by Harting, this robust connector is ideal for industrial automation and control systems. It ensures reliable connections in challenging environments typically found in manufacturing and processing facilities.
Type Plug, mount
Number of Contacts 4
Connector Size M12
Gender Plug
Cable diameter (details) 806017
Coding A
Connection Open end cable
Connection Side A M12 plug, built-in
Connection Side B Cable, open end
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Sensor/actuator connectivity fittings M16 front panel fitting
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot