Harting 21 03 311 2501 Sensor/Actuator Connector M12 Socket 5 Pins

MPN
21 03 311 2501
Brand
Harting
EAN-13
2050001838094
Order Code
11-9666
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Harting sensor/actuator built-in connector, model 21 03 311 2501, is a robust M12 socket featuring five pins. Manufactured by Harting, this connector is designed for reliable connection in industrial automation and control systems. Its typical applications include use with sensors and actuators in harsh environmental conditions.
Type Socket, built-in
Number of Contacts 5
Connector Size M12
Gender Socket
Cable diameter (details) 806017
Coding A
Connection Open end cable
Connection Side A M12 plug, built-in
Connection Side B Cable, open end
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Sensor/actuator connectivity fittings M12 front panel fitting
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot