Harting 21033112400 M12 Sensor/Actuator Connector 4-Pin Built-in Socket

MPN
21 03 311 2400
Brand
Harting
EAN-13
2050001838087
Order Code
11-9665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Harting 21 03 311 2400 sensor/actuator built-in connector is an M12 socket with 4 pins, designed for reliable and efficient signal transmission. Manufactured by Harting, this robust connector is typically used in industrial automation and control applications. Its compact design and durability make it ideal for integration in machinery requiring dependable sensor or actuator connections.
Type Socket, built-in
Number of Contacts 4
Connector Size M12
Gender Socket
Cable diameter (details) 806017
Coding A
Connection Open end cable
Connection Side A M16 plug, built-in
Connection Side B Cable, open end
Connector cross-section (max.) 0.50mm²
Connector standard Sensor connector
Contact Material Gold plated
Current Rating 4A
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 50V
Seal Type Screw-on
Sensor/actuator connectivity fittings M12 front panel fitting
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot