Harting 09 14 012 3001 HAN-Modular® Pin inset 12+PE Crimp 2 pcs |
03-9056
|
|
Despatched within 4 working days - 249 in stock
|
1+ £4.37
Price per unit Ex VAT
|
|
|
DNV GL |
Modules |
Pebble grey (RAL 7032) |
Male |
RAL 7032 (pebble grey) |
0.14 ... 2.5mm² |
Crimp |
Please order crimp contacts separately. |
|
Grey |
|
|
compliant |
|
|
EN 45545-2 (2020-08) + A1 (2023-10) |
>1010O |
Yes |
Harting 09 20 003 2611 Han® A 3+PE Pin inset 10 pcs for harsh environments |
03-9134
|
|
|
1+ £78.01
Price per unit Ex VAT
|
10A |
|
DNV GL |
Inserts |
Grey |
Male |
RAL 7032 (pebble grey) |
0.75 ... 1.5mm² |
Screws |
|
|
|
|
3 |
compliant with exemption |
1 -2.5mm² |
564b7d75-7bf6-4cfb-acb1-2168eb61b675 |
EN 45545-2 (2020-08) + A1 (2023-10) |
>1010O |
Yes |
Harting 09 20 003 2733 Han Pin inset Quick-Lock® 3 Pins 1pc |
03-9138
|
|
Available to back orderBack order, lead time 6 weeks
|
10+ £11.36
| 10+ |
£11.36 |
| 100+ |
£9.98 |
| 200+ |
£9.40 |
Price per unit Ex VAT
|
10A |
|
|
|
Pebble grey (RAL 7032) |
|
|
|
Han Quick-Lock® |
|
|
|
|
|
|
|
|
|
|
|
Harting 09 33 006 2601 Han® E 6+PE 10 pcs Pin inset for heavy industry |
03-9290
|
|
|
1+ £83.61
Price per unit Ex VAT
|
16A |
Screw |
DNV GL |
Inserts |
Grey |
Male |
RAL 7032 (pebble grey) |
0.75 ... 2.5mm² |
Screws |
|
AWG 18 ... AWG 14 |
|
= 1 mO |
3 |
compliant with exemption |
0.14 - 4mm² |
5dbb3851-b94e-4e88-97a1-571845975242 |
EN 45545-2 (2020-08) + A1 (2023-10) |
>1010O |
Yes |
Harting 09 33 010 2616 Han E 10+PE Pin inset spring-loaded 10 pcs |
03-9295
|
|
|
1+ £136.44
Price per unit Ex VAT
|
16A |
|
DNV GL |
Inserts |
Grey |
Male |
RAL 7032 (pebble grey) |
0.14 ... 2.5mm² |
Spring-loaded |
|
AWG 26 ... AWG 14 |
|
= 3 mO |
3 |
compliant with exemption |
0.14 - 4mm² |
1e38d35d-d1be-4585-8e03-95faccd739bf |
EN 45545-2 (2020-08) + A1 (2023-10) |
>1010O |
Yes |
Harting 09 33 016 2601 Han E Pin inset 16+PE Screws 10pcs industrial use |
03-9297
|
|
|
1+ £134.11
Price per unit Ex VAT
|
16A |
Screw |
DNV GL |
Inserts |
Grey |
Male |
RAL 7032 (pebble grey) |
0.75 ... 2.5mm² |
Screws |
|
AWG 18 ... AWG 14 |
|
= 1 mO |
3 |
compliant with exemption |
0.14 - 4mm² |
5dbb3851-b94e-4e88-97a1-571845975242 |
EN 45545-2 (2020-08) + A1 (2023-10) |
>1010O |
Yes |