Harting 09 20 003 2611 Han® A 3+PE Pin inset 10 pcs for harsh environments

MPN
09 20 003 2611
Brand
Harting
EAN-13
2050003006972
Order Code
03-9134
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Harting 09 20 003 2611 Pin inset Han® A 3 + PE is a high-quality industrial connector designed for heavy-duty applications, offered in a set of 10. It features industry-grade pin insets suitable for high voltage and multicore connections, ensuring reliable performance in electrical engineering projects. Typical applications include use in industrial machinery and equipment, where durable and secure connectors are essential.
Type Pin inset
Current Rating 10A
Gender Male
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (mm²) 0.75 ... 1.5mm²
Connection Screws
Contamination level 3
Core connector 1 -2.5mm²
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 3
Number of pins 3
Number of Ways 3 + PE
PE contact Yes
Rated current ? 10 A
Rated impulse voltage 4 kV
Rated voltage 400V
Rated voltage acc. to UL 600 V
Rated voltage conductor-conductor 400 V
Rated voltage conductor-earth 230 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han® A
Size 3 A
Specifications IEC 60664-1
Stripping length 2.5 ... 5.5mm
Surface (contacts) Silver plated
Temperature Range -40 - +125°C
Termination Method Screw termination
Test current 10A
Tightening torque ?0.25 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076
Wire Gauge (mm²) 1mm²

Trustpilot