Harting 09 33 010 2616 Han E 10+PE Pin inset spring-loaded 10 pcs

MPN
09 33 010 2616
Brand
Harting
EAN-13
2050003013307
Order Code
03-9295
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Harting's 09 33 010 2616 Pin inset is a heavy-duty, industry-grade electrical engineering connector designed for high voltage applications. It features a spring-loaded 10-pin configuration including PE for secure multicore connectivity. This component is typically used in industrial equipment requiring robust and reliable connections.
Type Pin inset
Current Rating 16A
Gender Male
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 26 ... AWG 14
Conductor cross-section (mm²) 0.14 ... 2.5mm²
Connection Spring-loaded
Contact Resistance = 3 mO
Contamination level 3
Core connector 0.14 - 4mm²
ECHA SCIP number 1e38d35d-d1be-4585-8e03-95faccd739bf
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 10
Number of pins 10
Number of Ways 10 + PE
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han®ES
Size 10 B
Specifications IEC 60664-1
Stripping length 7 ... 9mm
Surface (contacts) Silver plated
Temperature Range -40 - +125°C
Termination Method Cage-clamp termination
Test current 16A
Tightening torque ?1.2 Nm PE screw M4
UL / CSA UL 1977 ECBT2.E235076
Wire Gauge (mm²) 0.14mm²

Trustpilot