Harting 09 20 003 2733 Han Pin inset Quick-Lock® 3 Pins 1pc

MPN
09 20 003 2733
Brand
Harting
EAN-13
2050009720452
Order Code
03-9138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £11.36
100+ £9.98
200+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 6 weeks

The Harting 09 20 003 2733 Pin inset is an industry-grade connector designed for high voltage applications. Featuring the Han Quick-Lock® system, it ensures secure and efficient electrical connections in heavy-duty environments. It is typically used in industrial and electrical engineering settings for multicore applications.
Type Pin inset
Current Rating 10A
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Number of pins 3
Number of Ways 3

Reviews

Be the first to submit a review

Trustpilot