Harting 09 33 006 2601 Han® E 6+PE 10 pcs Pin inset for heavy industry

MPN
09 33 006 2601
Brand
Harting
EAN-13
2050003013703
Order Code
03-9290
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Harting manufactures the 09 33 006 2601 Pin inset, a high voltage industrial connector from the Han® E series. This product includes screws and accommodates six pins plus one for protective earth, designed for heavy-duty applications. It is commonly used in electrical engineering and multicore connections for industrial environments.
Type Pin inset
Current Rating 16A
Contact Termination Screw
Gender Male
Approvals DNV GL
Category Inserts
Colour Grey
Colour (insert) RAL 7032 (pebble grey)
Conductor cross-section (AWG) AWG 18 ... AWG 14
Conductor cross-section (mm²) 0.75 ... 2.5mm²
Connection Screws
Contact Resistance = 1 mO
Contamination level 3
Core connector 0.14 - 4mm²
ECHA SCIP number 5dbb3851-b94e-4e88-97a1-571845975242
ELV status compliant with exemption
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Insulation Resistance >1010O
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material (contacts) Copper alloy
Material (insert) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Mating Cycles ≥ 500
Maximum Temperature +125°C
Min. temperature -40°C
Number of Contacts 6
Number of pins 6
Number of Ways 6 + PE
PE contact Yes
Rated current ? 16 A
Rated impulse voltage 6 kV
Rated voltage 500V
Rated voltage acc. to CSA 600 V
Rated voltage acc. to UL 600 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han E®
Size 6 B = T160L
Specifications IEC 60664-1
Stripping length 7.5mm
Surface (contacts) Silver plated
Temperature Range -40 - +125°C
Termination Method Screw termination
Test current 16A
Tightening torque ?0.5 Nm Contact screw M3
UL / CSA UL 1977 ECBT2.E235076
Wire Gauge (mm²) 0.14mm²
With wire protection Yes

Trustpilot