Harting's 09 14 012 3001 pin inset is a high voltage, heavy-duty industrial connector designed for multi-core connections. It features 12 pins plus a protective earth (PE) contact, suitable for crimping and provided in a pack of 2 pieces. This connector is typically used in electrical engineering applications requiring robust, reliable connections for demanding environments.
| Type |
Pin inset |
| Approvals |
DNV GL |
| Category |
Modules |
| Colour |
Pebble grey (RAL 7032) |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
0.14 ... 2.5mm² |
| Connection |
Crimp |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Factory colour |
Grey |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Male |
| Insulation Resistance |
>1010O |
| Leading Contact (Pe) |
Yes |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
≥ 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| No. of Ways |
12 + PE |
| Note on the mating cycles |
Mating cycles with other HMC components |
| Number of Contacts |
12 |
| Number of pins |
12 |
| Rated current |
? 10 A |
| Rated impulse voltage |
4 kV |
| Rated voltage |
250V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han® DD-Modul |
| Size of the module |
Single module |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Test current |
10A |
| Type of module |
Han DD®module |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Wire outer diameter |
=3.9mm |