Harting 19 12 008 0411 Bush Enclosure Durable 1pc |
03-9545
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.53
Price per unit Ex VAT
|
Black |
|
|
|
|
|
|
|
Diecast zinc |
|
|
|
Straight cable input |
|
|
|
|
|
|
|
Harting 19 12 008 0426 Bush Enclosure durable and reliable 1pc |
03-9546
|
|
Back order - 23 availableBack-order availability date - 14/11/2026
|
1+ £38.34
Price per unit Ex VAT
|
Black |
|
|
|
|
|
|
|
Diecast zinc |
|
|
|
Straight cable input |
|
|
|
|
|
|
|
Harting 19 12 008 0429 Bush Enclosure durable reliable 1pc |
03-9547
|
|
Despatched within 4 working days - 18 in stock
|
10+ £7.64
Price per unit Ex VAT
|
Black |
CE |
1x M25 |
Hoods / Housings |
RAL 9005 (jet black) |
IP65 |
for Han-Compact®half cable gland |
|
Polycarbonate |
60b1a572-bb3f-476f-9307-b7d1688bd90c |
compliant |
Hoods/housings for industrial applications |
Straight cable input |
EN 45545-2 (2020-08) + A1 (2023-10) |
-40 ... +125 °C |
Single locking lever |
Polycarbonate (PC) |
V-0 |
For use as a connector according to IEC 61984. |
1 |
Harting 19 12 008 0502 Bush Enclosure durable high-quality 1pc |
03-9548
|
|
Available to back orderBack order, lead time 11 days
|
10+ £22.68
Price per unit Ex VAT
|
|
CE |
1x M25 |
Hoods / Housings |
|
IP65 |
for Han-Compact®half cable gland |
for Han®Q 8/0 Crimp (max. 400 V), Han®Q17/0 and Han®Q Data RJ45 |
Diecast zinc |
|
compliant |
Hoods/Housings for higher EMC requirements |
Lateral cable input |
|
-40 ... +125 °C |
Single locking lever |
Zinc die-cast |
|
For use as a connector according to IEC 61984. |
1 |
Harting 19 12 708 0511 Bush Enclosure durable reliable single unit |
03-9550
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £29.38
Price per unit Ex VAT
|
Black |
|
|
|
|
|
|
|
Diecast zinc |
|
|
|
Lateral cable input |
|
|
|
|
|
|
|