Harting 19 12 008 0426 Bush Enclosure durable and reliable 1pc

MPN
19 12 008 0426
Brand
Harting
EAN-13
2050006178942
Order Code
03-9546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting bush enclosure 19 12 008 0426 is a high-voltage, heavy-duty industrial connector designed for multicore applications. It is known for its durability and reliability in demanding electrical engineering environments. This product is typically used in industrial settings where robust and secure connections are crucial.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Compact®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot