Harting 19 12 708 0511 Bush Enclosure durable reliable single unit

MPN
19 12 708 0511
Brand
Harting
EAN-13
2050006179024
Order Code
03-9550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Harting manufactures the Bush enclosure 19 12 708 0511, designed as a high voltage connector for industrial use. This heavy duty, industry grade connector is ideal for multicore applications in electrical engineering. It is typically used in settings requiring reliable and robust connections.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Series Han-Compact®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot