Harting 19 12 008 0411 Bush Enclosure Durable 1pc

MPN
19 12 008 0411
Brand
Harting
EAN-13
2050006178911
Order Code
03-9545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Harting, this industrial-grade connector features high-voltage and heavy-duty capabilities. It is ideal for applications requiring robust, multi-core connections in electrical engineering settings. The Bush enclosure ensures reliable performance in demanding industrial environments.
Type Bush enclosure
Colour Black
Protection Rating IP65
Cable input 1x M25
IP Rating IP65
Material Diecast zinc
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Series Han-Compact®

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot