Harting 19 12 008 0429 Bush Enclosure durable reliable 1pc

MPN
19 12 008 0429
Brand
Harting
EAN-13
2050006178966
Order Code
03-9547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 6 in stock

The Harting Bush enclosure 19 12 008 0429 is a high voltage, heavy-duty connector designed for industrial applications. This multicore connector, widely used in electrical engineering, ensures robust and reliable connections. It's ideal for situations demanding industry-grade performance and durability.
Type Bush enclosure
Colour Black
Protection Rating IP65
Approvals CE
Cable Entry 1x M25
Cable input 1x M25
Category Hoods / Housings
Colour (hood/housing) RAL 9005 (jet black)
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing for Han-Compact®half cable gland
ECHA SCIP number 60b1a572-bb3f-476f-9307-b7d1688bd90c
ELV status compliant
Field of application Hoods/housings for industrial applications
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Polycarbonate
Material (hood/housing) Polycarbonate (PC)
Material flammability class acc. to UL 94 V-0
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Straight cable input
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Compact®
Series of hoods/housings Han-Compact®
Size Han-Compact®
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 4
UL / CSA UL 1977 ECBT2.E235076
Version Top entry

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot