Harting 19 12 008 0502 Bush Enclosure durable high-quality 1pc

MPN
19 12 008 0502
Brand
Harting
EAN-13
2050006178973
Order Code
03-9548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 4 in stock

Harting manufactures the Bush enclosure 19 12 008 0502, known for its high voltage and heavy-duty capabilities. This industrial-grade connector is suitable for multicore applications, ensuring reliable performance in electrical engineering projects. It is commonly used in demanding environments requiring robust and secure connections.
Type Bush enclosure
Protection Rating IP65
Approvals CE
Cable Entry 1x M25
Cable input 1x M25
Category Hoods / Housings
Degree of protection acc. to IEC 60529 IP65
Description of hood/housing for Han-Compact®half cable gland
Details for Han®Q 8/0 Crimp (max. 400 V), Han®Q17/0 and Han®Q Data RJ45
ELV status compliant
Field of application Hoods/Housings for higher EMC requirements
IP Rating IP65
Limiting temperature -40 ... +125 °C
Locking type Single locking lever
Material Diecast zinc
Material (hood/housing) Zinc die-cast
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Lateral cable input
Note on the limiting temperature For use as a connector according to IEC 61984.
Number of cable entries 1
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Series Han-Compact®
Series of hoods/housings Han-Compact®
Size Han-Compact®
Surface (hood/housing) Nickel plated
Type of hood/housing Hood
Type rating acc. to UL 50 / UL 50E 12
UL / CSA UL 1977 ECBT2.E235076
Version Side entry

Reviews

Be the first to submit a review

Trustpilot