Harting Circular Contacts PCB connector 610994

Harting Brand: Harting
The items referenced are various PCB connectors including sockets and plugs, manufactured by Harting.
Description Image Product Buy Pricing (Ex VAT) Type Gender Code Case Material Current Rating IP Rating Nominal Voltage Mounting Type Number of contact sizes Weight Termination Connection Contact Material Maximum Temperature Min. temperature
Harting 21 03 321 2518 PCB Connector Socket Straight 1pc
Harting 21 03 321 2518 PCB Connector Socket Straight 1pc
Standard range
Order code: 03-9786
MPN: 21 03 321 2518

Order in multiples of 60


Despatched within 4 working days - 12 in stock
60+ £9.32
Price per unit Ex VAT
Socket, straight Socket A 4A 60V 5 10.82g THR Copper alloy +85°C -40°C
Harting 21 03 341 2530 PCB Connector Socket Straight 1pc
Harting 21 03 341 2530 PCB Connector Socket Straight 1pc
Standard range
Order code: 03-9787
MPN: 21 03 341 2530

Despatched within 4 working days - 60 in stock
1+ £28.02
Price per unit Ex VAT
Socket, straight Socket B Diecast zinc 4A IP67 50V Rear wall installation 5 26g Screw-type locking THR Copper alloy +85°C -40°C
Harting 21 03 381 1430 PCB Connector Plug Straight 1pc
Harting 21 03 381 1430 PCB Connector Plug Straight 1pc
Standard range
Order code: 03-9790
MPN: 21 03 381 1430

Despatched within 4 working days - 10 in stock
1+ £17.22
Price per unit Ex VAT
Plug, straight Plug D Diecast zinc 4A IP67 50V Rear wall installation 4 24.5g Screw-type locking THR Copper alloy +85°C -40°C
Harting 21 03 381 2802 PCB Connector Socket Straight 1pc
Harting 21 03 381 2802 PCB Connector Socket Straight 1pc
Standard range
Order code: 03-9792
MPN: 21 03 381 2802

Order in multiples of 60


Despatched within 4 working days - 43 in stock
60+ £25.05
Price per unit Ex VAT
Socket, straight Socket X Diecast zinc 500mA IP67 50V Front mounting 8 26.02g Screw locking, PushPull THR Copper alloy +85°C -40°C
Harting 21 03 381 6420 PCB Connector Socket Straight 1pc
Harting 21 03 381 6420 PCB Connector Socket Straight 1pc
Standard range
Order code: 03-9793
MPN: 21 03 381 6420

Despatched within 4 working days - 6 in stock
1+ £23.36
Price per unit Ex VAT
Socket, straight Socket D Diecast zinc 4A IP67 50V Rear wall installation 4 23.67g Screw-type locking THR Copper alloy +85°C -40°C


Trustpilot