Harting 21 03 381 2802 PCB Connector Socket Straight 1pc

MPN
21 03 381 2802
Brand
Harting
EAN-13
4064161283883
Order Code
03-9792
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
60+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 43 in stock

Harting is the manufacturer of the PCB connector, model number 21 03 381 2802. This socket is straight and designed for reliable electronic connections on printed circuit boards. The connector is typically used in industrial and commercial electronic applications.
Type Socket, straight
Gender Socket
Case Material Diecast zinc
Code X
Connection THR
Contact Material Copper alloy
Current Rating 500mA
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Front mounting
Nominal Voltage 50V
Number of contact sizes 8
Termination Screw locking, PushPull
Weight 26.02g

Reviews

Be the first to submit a review

Trustpilot