Harting 21 03 381 6420 PCB Connector Socket Straight 1pc

MPN
21 03 381 6420
Brand
Harting
EAN-13
4064161283890
Order Code
03-9793
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £33.81 £23.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting manufactures the PCB connector 21 03 381 6420 which features a socket and straight design. This connector is ideal for creating reliable connections in electronic circuits. It is commonly used in industrial and commercial applications.
Type Socket, straight
Gender Socket
Case Material Diecast zinc
Code D
Connection THR
Contact Material Copper alloy
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Rear wall installation
Nominal Voltage 50V
Number of contact sizes 4
Termination Screw-type locking
Weight 23.67g

Reviews

Be the first to submit a review

Trustpilot