Harting 21 03 341 2530 PCB Connector Socket Straight 1pc

MPN
21 03 341 2530
Brand
Harting
EAN-13
2050006174029
Order Code
03-9787
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Harting PCB connector model 21 03 341 2530 is a straight socket designed for robust and reliable connections. This component is typically used in electronic assemblies and circuit boards, ensuring secure interfacing between different sections. Ideal for industrial and commercial applications, it provides versatility and efficiency in electrical connections.
Type Socket, straight
Gender Socket
Case Material Diecast zinc
Code B
Connection THR
Contact Material Copper alloy
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Rear wall installation
Nominal Voltage 50V
Number of contact sizes 5
Termination Screw-type locking
Weight 26g

Reviews

Be the first to submit a review

Trustpilot