Harting 21 03 321 2518 PCB Connector Socket Straight 1pc

Image Representative of Range

Harting 21 03 321 2518 PCB Connector Socket Straight 1pc

MPN
21 03 321 2518
Brand
Harting
EAN-13
2050006173893
Order Code
03-9786
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
60+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 4 working days - 12 in stock

The Harting PCB connector 21 03 321 2518 is a straight socket designed for secure and efficient electrical connections. It provides reliable connectivity, making it suitable for use in industrial and commercial electronic applications. Common uses include connecting circuit boards in control panels and other electronic devices.
Type Socket, straight
Gender Socket
Code A
Connection THR
Contact Material Copper alloy
Current Rating 4A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Number of contact sizes 5
Weight 10.82g

Reviews

Be the first to submit a review

Trustpilot