Harting 21 03 381 1430 PCB Connector Plug Straight 1pc

MPN
21 03 381 1430
Brand
Harting
EAN-13
2050006174074
Order Code
03-9790
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Harting PCB connector, model 21 03 381 1430, is a straight plug designed for reliable electrical connections. It's typically used in industrial control systems, automation equipment, and machinery due to its durability and precise engineering. This component is well-suited for applications requiring secure and efficient connections on printed circuit boards.
Type Plug, straight
Gender Plug
Case Material Diecast zinc
Code D
Connection THR
Contact Material Copper alloy
Current Rating 4A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Rear wall installation
Nominal Voltage 50V
Number of contact sizes 4
Termination Screw-type locking
Weight 24.5g

Reviews

Be the first to submit a review

Trustpilot