Harting 09 00 000 5092 Cable Gland durable single piece design

MPN
09 00 000 5092
Brand
Harting
EAN-13
2050006169643
Order Code
03-8680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Cable Gland 09 00 000 5092 by Harting is an industrial-grade connector designed for heavy-duty and high-voltage applications. It is a multicore connector, suitable for electrical engineering purposes, ensuring secure and reliable connections in harsh environments. Typical applications include use in industrial machinery and complex electrical systems requiring robust and durable connections.
Thread Size PG21
Colour White
Material Metal
IP Rating IP68
Type Cable gland
Maximum Temperature +130°C

Reviews

Be the first to submit a review

Trustpilot