Hama --Conrad Height-adjustable 658365

Hama produces a range of swivelling, height-adjustable TV wall and base mounts suitable for various screen sizes.
Description Image Product Buy Pricing (Ex VAT) Type Angle of rotation Maximum screen size Max. load Capacity Colour Depth (max) Depth (min) For Screen Size Height Height adjustment range Housing Material Lockable wheels Maximum VESA mount Material (details) Maximum weight capacity Minimum VESA mount Panel mounting interface Mounting kit Mounting Type Number of Wheels
Hama 220866 TV base Swivelling Height-adjustable Wall Mount 32"-55"
Hama 220866 TV base Swivelling Height-adjustable Wall Mount 32"-55"
Order code: 16-4082
MPN: 00220866
1+ £51.93
Price per unit Ex VAT
TV Base 6° 55" 30kg Black 26cm 81,3 cm (32") - 139,7 cm (55") 680mm -100 - 100mm Glass, Metal 400 x 400 mm Glass/metal 30kg 100 x 100 mm Yes Floor
Hama 220867 Swivelling TV base 81.3cm-165.1cm height-adjustable mount
Hama 220867 Swivelling TV base 81.3cm-165.1cm height-adjustable mount
Order code: 16-4083
MPN: 00220867
1+ £53.30
Price per unit Ex VAT
TV Base 0° 65" 40kg 33cm 81,3 cm (32") - 165,1 cm (65") 818mm -74 - 74mm Glass, Metal 600 x 400 mm Glass/metal 40kg 200 x 200 mm Yes Desk
Hama 220868 TV wall mount swivelling 32"-65" height-adjustable design
Hama 220868 TV wall mount swivelling 32"-65" height-adjustable design
Order code: 16-4084
MPN: 00220868
1+ £117.13
Price per unit Ex VAT
Wall mount 3° 65" 35kg Black 6.4cm 81,3 cm (32") - 165,1 cm (65") 117.50mm 400 x 400 mm 35kg 100 x 100 mm Yes Floor
Hama 220869 TV stand tiltable swivel adjustable 165cm 40kg for 32-65" TVs
Hama 220869 TV stand tiltable swivel adjustable 165cm 40kg for 32-65" TVs
Extended range
Order code: 16-4085
MPN: 00220869

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £77.94
Price per unit Ex VAT
Height-adjustable 6° 165.1 cm (65) 40kg 34.2cm 830mm Metal 600 x 400 mm 40kg 200 x 200 mm 200 x 200,300 x 200,300 x 300,400 x 200,400 x 400,400 x 300,600 x 400 Yes Desk
Hama 00220874 TV trolley height-adjustable wall mount 32"-75"
Hama 00220874 TV trolley height-adjustable wall mount 32"-75"
Extended range
Order code: 16-4086
MPN: 00220874

Back order - 17 availableBack-order availability date - 04/12/2026
1+ £149.34
Price per unit Ex VAT
TV trolley 75" 40kg Black 66.6cm 81,3 cm (32") - 190,5 cm (75") 1547mm Metal Yes 600 x 400 mm Metal 40kg 200 x 200 mm Floor 4 wheel(s)

Trustpilot