Hama 220866 TV base Swivelling Height-adjustable Wall Mount 32"-55"

MPN
00220866
Brand
Hama
EAN-13
4047443510297
Order Code
16-4082
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 00220866 TV base swivelling height-adjustable wall mount is engineered to support televisions ranging from 32 to 55 inches. With the alternate description 3304406, this product is designed to offer flexibility through its swivelling mechanism, enabling optimal viewing angles for varied seating arrangements. The mount's height adjustability further enhances its versatility in different installations, accommodating different viewer preferences and room configurations. It is typically applied in residential and commercial settings where space efficiency and adjustability are crucial, such as in living rooms, conference rooms, and entertainment areas. Precision-crafted for durability and ease of installation, this wall mount ensures secure and reliable support for compatible displays.
Type TV Base
Maximum screen size 55"
Max. load Capacity 30kg
Angle of rotation 6°
Cable management Yes
Colour Black
Depth (min) 26cm
For Screen Size 81,3 cm (32") - 139,7 cm (55")
Height 680mm
Height adjustment Yes
Height adjustment range -100 - 100mm
Holder Type Height-adjustable
Housing Material Glass, Metal
Material (details) Glass/metal
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 30kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Floor
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Rotating Yes
Rotation 6°
Swivel angle 60°
Swivelling Yes
Tilt adjustment No
Width 435mm

Trustpilot