Hama 220868 TV wall mount swivelling 32"-65" height-adjustable design

MPN
00220868
Brand
Hama
EAN-13
4047443510327
Order Code
16-4084
Country of Origin
China
View Full Product Range (5)

Discontinued


Hama 00220868 offers a robust and versatile solution for mounting televisions with screen sizes ranging from 32 to 65 inches. This height-adjustable wall mount, also identified by the alternate description 3304408, features a swivelling design that allows for optimal viewing angles. Its engineering accommodates a range of installation scenarios in residential and commercial settings, ensuring compatibility with various VESA standards. The product is designed to support dynamic environments, such as conference rooms or living spaces, where screen positioning needs to be flexible, thus enhancing ergonomics and reducing glare.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 35kg
Angle of rotation 3°
Cable management Yes
Colour Black
Depth (max) 6.4cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 117.50mm
Height adjustment Yes
Holder Type Height-adjustable
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Floor
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Rotating Yes
Rotation 3°
Swivel angle 60°
Swivelling Yes
Width 500mm

Trustpilot